text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE108M004R0060

TPS Series 1000 uF ±20 % 4 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSE108M004R0060 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1000µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$700.00
USD
Quantity
Unit Price
400
$1.75
800+
$1.73
Product Variant Information section