text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE226K035R0125

TPS Series 22uF ±10% 35 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
KYOCERA AVX TPSE226K035R0125 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
400
$1.18
800
$1.17
1,600+
$1.16
Product Variant Information section