text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSY106K035R0250

TPS Series 10 uF ±10% 35 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSY106K035R0250 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 250mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Dimension: H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.62
3,000+
$0.61
Product Variant Information section