text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSY477K006R0150

TPS Series 470 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSY477K006R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 150mΩ
Leakage Current: 28.2µA
Dissipation Factor: 20%
Ripple Current: 0.365A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section