text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A106M6R3C2000

TR3 Series 10 uF ±20 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3A106M6R3C2000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000+
$0.34
Product Variant Information section