Manufacturer Part #
TR3A226K6R3C1000
TR3 Series 22 uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TR3A226K6R3C1000 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.245
4,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount