text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B106K025C0450

Tantalum Capacitors 106 10% 25v case B

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay TR3B106K025C0450 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 450mΩ
Leakage Current: 0.5µA
Dissipation Factor: 4%
Ripple Current: 0.43A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
2,000+
$1.26
Product Variant Information section