text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B226K020C0400

TR3 Series 22 uF ±10 % 20 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B226K020C0400 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$900.00
USD
Quantity
Unit Price
2,000+
$0.45
Product Variant Information section