text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C226K016C0375

TR3 Series 22uF ±10% 16 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3C226K016C0375 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$73.00
USD
Quantity
Unit Price
500
$0.146
1,500
$0.143
2,500
$0.141
5,000
$0.14
10,000+
$0.137
Product Variant Information section