text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C685K035C0475

TR3 Series 6.8 uF ±10 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3C685K035C0475 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$805.00
USD
Quantity
Unit Price
500
$1.61
1,000+
$1.58
Product Variant Information section