text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D106M035C0300

TR3 Series 10uF ±20 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D106M035C0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$422.50
USD
Quantity
Unit Price
500
$0.845
1,000
$0.835
1,500
$0.825
2,000
$0.82
2,500+
$0.805
Product Variant Information section