text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D157K010C0050

TR3 Series 150 uF ±10 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D157K010C0050 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$790.00
USD
Quantity
Unit Price
500
$1.58
1,000+
$1.56
Product Variant Information section