Manufacturer Part #
TR3D337M004C0150
TR3 Series 330 uF ±20 % 4 V Surface Mount Molded Low ESR Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TR3D337M004C0150 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.60
1,000
$0.59
1,500
$0.585
2,000
$0.58
2,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount