text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E106K050C0400

TR3 Series 10uF ±10% 50 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay TR3E106K050C0400 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
41 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,056.00
USD
Quantity
Unit Price
400+
$2.64
Product Variant Information section