text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E336K025C0175

TR3 Series 33 uF ±10 % 25V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3E336K025C0175 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$208.00
USD
Quantity
Unit Price
400
$0.52
800
$0.515
1,200
$0.51
1,600
$0.505
2,000+
$0.495
Product Variant Information section