text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAD397K015SBYZ0000

TWA Series 390 uF ±10 % 15 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAD397K015SBYZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 390µF
Rated Voltage: 15V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.7Ω
Operating Temp Range: -55°C to +125°C
Dimension: L  19.46mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.48
USD
Quantity
Unit Price
1
$142.21
2
$140.62
4
$139.04
5
$138.54
15+
$135.44
Product Variant Information section