Manufacturer Part #
TWAE407K100CBXZ0700
TWA Series 400 uF ±10% 100 V Axial No Sleeve Wet Electrolytic Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TWAE407K100CBXZ0700 - Technical Attributes
Attributes Table
| Type: | Hermetically Sealed |
| Capacitance: | 400µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 800mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 26.97mm x D 9.52mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$209.35
2
$206.75
3
$205.25
5
$203.37
10+
$199.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole