text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAE478M025CBEZ0700

TWA Series 4700 uF ±20% 25 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAE478M025CBEZ0700 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 4700µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$794.76
USD
Quantity
Unit Price
1
$67.66
3
$66.68
5
$66.23
15
$65.28
25+
$64.44
Product Variant Information section