text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM9070-701-2PL-TL01

ACM Series 3628 700 Ohm 5 A 10 mOhm DCR 80 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACM9070-701-2PL-TL01 - Technical Attributes
Attributes Table
Impedance: 700Ω
Rated Current: 5A
Rated Voltage: 80V
DC Resistance-Max: 10mΩ
Case Size: 3628 (9070 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,224.00
USD
Quantity
Unit Price
800+
$1.53
Product Variant Information section