Manufacturer Part #
ACT45B-220-2P-TL003
ACT45B Series 1812 1.2 kOhm 0.2 A 1 Ohm DCR 50 V SMT Commom Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK ACT45B-220-2P-TL003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK ACT45B-220-2P-TL003 - Technical Attributes
Attributes Table
| Impedance: | 1200Ω |
| Rated Current: | 0.2A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 1Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount