text.skipToContent text.skipToNavigation

Manufacturer Part #

B82722J2202N1

B82722J Series 2.2 mH ±30 % 2 A Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82722J2202N1 - Technical Attributes
Attributes Table
Inductance: 2.2mH
Rated Current: 2A
Rated Voltage: 250V
DC Resistance-Max: 130mΩ
Dimension: H  25.4mm x L  23.3mm x W  16.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,749.60
USD
Quantity
Unit Price
540+
$3.24
Product Variant Information section