text.skipToContent text.skipToNavigation

Manufacturer Part #

B82723A2501N1

B82723A Series 56 mH ±30 % 0.5 A Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82723A2501N1 - Technical Attributes
Attributes Table
Inductance: 56mH
Rated Current: 0.5A
Rated Voltage: 250V
DC Resistance-Max: 2.1Ω
Dimension: H  16.8mm x L  28mm x W  27mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Unit Price
400+
$3.84
Product Variant Information section