text.skipToContent text.skipToNavigation

Manufacturer Part #

B82733F2232B1

B82733F Series 10 mH 250 Vac 2.3 A 188 mOhm Power Line Double Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82733F2232B1 - Technical Attributes
Attributes Table
Impedance: 90kΩ
Rated Current: 2.3A
Rated Voltage: 250V
DC Resistance-Max: 188mΩ
Dimension: H  14mm x L  26.5mm x W  24.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.34
USD
Quantity
Unit Price
39
$3.06
117
$3.01
156
$3.00
390
$2.96
585+
$2.92
Product Variant Information section