text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6350R-105

Common Mode Chokes / Filters 1000uH 25% .13ohm Choke SMT Common

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan CM6350R-105 - Technical Attributes
Attributes Table
Inductance: 1mH
Configuration: Dual
Rated Current: 900mA
DC Resistance-Max: 130mΩ
Operating Temp Range: -55°C to +105°C
Dimension: H  5.33mm x L  9.14mm x W  9.14mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,382.00
USD
Quantity
Unit Price
100+
$33.82
Product Variant Information section