text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF23H-103231

CMF Series 10 mH 2.3 A 0.21 Ohm DCR Common Mode Frame Choke

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMF23H-103231 - Technical Attributes
Attributes Table
Inductance: 10mH
Rated Current: 2.3A
Rated Voltage: 300V
Tolerance (%): -30% to +50%
DC Resistance-Max: 0.21Ω
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  14mm x L  26.5mm x W  24.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,946.00
USD
Quantity
Unit Price
10
$2.96
25
$2.92
75
$2.88
150
$2.85
400+
$2.78
Product Variant Information section