text.skipToContent text.skipToNavigation

Manufacturer Part #

DKIH-3237-122Q-NK

DKIH COMP.CHOKE THT 12A 2x6.8mH

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER DKIH-3237-122Q-NK - Technical Attributes
Attributes Table
Inductance: 6.8mH
Configuration: Single
Rated Current: 12A
Tolerance (%): -30% to +50%
DC Resistance-Max: 7mΩ
Operating Temp Range: -40°C to +100°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$617.60
USD
Quantity
Unit Price
40+
$15.44
Product Variant Information section