text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN181SQ2L

DLW Series 0805 180 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 180Ω
Rated Current: 330mA
Rated Voltage: 50V
DC Resistance-Max: 0.35Ω
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$500.00
USD
Quantity
Web Price
2,000
$0.25
4,000
$0.24
6,000
$0.225
8,000+
$0.215