text.skipToContent text.skipToNavigation
Product Specification Section
Murata DLW21SN900HQ2L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 280mA
DC Resistance-Max: 410mΩ
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,000+
$0.475