text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN921SK2L

2 Line Common Mode Choke Surface Mount 920 Ohms @ 100MHz 160mA DCR 950mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW21SN921SK2L - Technical Attributes
Attributes Table
Impedance: 920Ω
Rated Current: 160mA
Rated Voltage: 50V
Tolerance (%): ±25%
DC Resistance-Max: 950mΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.4mm x L  2mm x W  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
2,000
$0.395
4,000+
$0.385