text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SZ491XQ2L

DLW series 490ohms@100MHz 190mA 0.77ohms AEC-Q200 Common Mode Chokes

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW21SZ491XQ2L - Technical Attributes
Attributes Table
Impedance: 490Ω
Rated Current: 190mA
Rated Voltage: 20V
Tolerance (%): ±25%
DC Resistance-Max: 770mΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.4mm x L  2mm x W  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
2,000
$0.40
4,000+
$0.395