text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW32PH122XK2L

Common Mode Choke Surface Mount 100 MHz 1.2A DCR 60mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2420
Product Specification Section
Murata DLW32PH122XK2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 1200Ω
Rated Current: 1.2A
Rated Voltage: 60V
DC Resistance-Max: 50mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
1,500+
$1.23