Manufacturer Part #
DLW5BSM152SQ2L
DLW Series 1.5 kOhm 1 A 50 V SMT 2 Line Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Murata DLW5BSM152SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW5BSM152SQ2L - Technical Attributes
Attributes Table
| Impedance: | 1.5kΩ |
| Rated Current: | 1A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.1Ω |
| Dimension: | H 4.5mm x L 5mm x W 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,200
USA:
5,200
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$0.91
800
$0.895
1,200
$0.885
1,600
$0.88
2,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount