Manufacturer Part #
DLW5BTM102SQ2L
DLW Series 2020 1 kΩ 2 A 50 V SMT Wirewound Common Mode Choke Coil
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW5BTM102SQ2L - Technical Attributes
Attributes Table
| Impedance: | 1kΩ |
| Rated Current: | 2A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 34mΩ |
| Dimension: | H 2.5mm x L 5mm x W 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
700
$0.49
1,400
$0.475
2,100
$0.485
3,500+
$0.475
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 700+ / Unit Price: $0.49 / Stock: 0 Qty: 700+$0.49 Stock: 0
- Reel Qty: 700+ / Unit Price: $0.50 / Stock: 0 Qty: 700+$0.50 Stock: 0
- Reel Qty: 700+ / Unit Price: $0.50 / Stock: 65,100 Qty: 700+$0.50 Stock: 65,100
- Reel Qty: 700+ / Unit Price: $0.50 / Stock: 0 Qty: 700+$0.50 Stock: 0
Package Qty:
700 per Reel
Mounting Method:
Surface Mount