text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM102SQ2L

DLW Series 2020 1 kΩ 2 A 50 V SMT Wirewound Common Mode Choke Coil

Product Specification Section
Murata DLW5BTM102SQ2L - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 2A
Rated Voltage: 50V
DC Resistance-Max: 34mΩ
Dimension: H  2.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,100
USA:
65,100
137,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
700
$0.50
1,400
$0.49
2,100
$0.485
3,500+
$0.475