Manufacturer Part #
DLW5BTM501TQ2L
DLW5B Series 50 V 4 A 500 Ohm SMT Wirewound Chip Common Mode Choke Coil
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW5BTM501TQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW5BTM501TQ2L - Technical Attributes
Attributes Table
| Dimension: | H 2.35mm x L 5mm x W 5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
700
$0.50
1,400
$0.49
2,100
$0.485
3,500+
$0.475
Product Variant Information section