text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMS1V0905-102-R

ECMS1V0905 Series 1000 Ohm 4 A 13 mOhm DCR 80 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton ECMS1V0905-102-R - Technical Attributes
Attributes Table
Configuration: Dual
Rated Current: 4A
Rated Voltage: 80V
DC Resistance-Max: 13mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  4.8mm x L  9.5mm x W  7mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
700
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.00
USD
Quantity
Unit Price
700
$1.03
1,400+
$1.02
Product Variant Information section