text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CG900U

EXC Series 90 Ohm 100 mA 3 Ohm SMT Common Mode Noise Filter

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2110
Product Specification Section
Panasonic Industry EXC-24CG900U - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 90Ω
Rated Current: 100mA
Rated Voltage: 5V
DC Resistance-Max: 3Ω
Operating Temp Range: -40°C to +85°C
Case Size: 0504 (1410 Metric)
Dimension: H  0.6mm x L  1.25mm x W  1mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.25
USD
Quantity
Unit Price
1
$1.25
20
$1.13
100
$1.06
500
$0.995
2,500+
$0.93