Manufacturer Part #
EXC-24CG900U
EXC Series 90 Ohm 100 mA 3 Ohm SMT Common Mode Noise Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXC-24CG900U - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry EXC-24CG900U - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Impedance: | 90Ω |
| Rated Current: | 100mA |
| Rated Voltage: | 5V |
| DC Resistance-Max: | 3Ω |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 0504 (1410 Metric) |
| Dimension: | H 0.6mm x L 1.25mm x W 1mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount