text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-34CG900U

EXC Series 0805 90 Ohm 100 mA 3 Ohm DCR ESD Common Mode Choke / Filter

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXC-34CG900U - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 100A
Rated Voltage: 5V
DC Resistance-Max:
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
5,000
$0.102
10,000
$0.10
15,000+
$0.0982
Product Variant Information section