text.skipToContent text.skipToNavigation

Manufacturer Part #

LF2020BNP-R362

LF Series 3.6 mH 1 kHz 1.7 A Through Hole Unshielded Common Mode Coil

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida LF2020BNP-R362 - Technical Attributes
Attributes Table
Inductance: 3.6mH
Rated Current: 1.7A
Rated Voltage: 1V
DC Resistance-Max: 0.19Ω
Dimension: H  23mm x L  22mm x W  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.00
USD
Quantity
Unit Price
100
$2.27
200
$2.24
300
$2.23
400
$2.22
500+
$2.19
Product Variant Information section