text.skipToContent text.skipToNavigation

Manufacturer Part #

LG01-0346NURL

LG01 Series Common Mode Choke

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics LG01-0346NURL - Technical Attributes
Attributes Table
DC Resistance-Max: 0.3Ω
Dimension: H  5.08mm x L  12.7mm x W  7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
460
Multiple Of:
460
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,100.40
USD
Quantity
Unit Price
460+
$6.74
Product Variant Information section