text.skipToContent text.skipToNavigation

Manufacturer Part #

LG01-0956N2RLTR

LG01 Series 95 uH 25 pF 0.65 Ohm 1:1 Quad Port CMC Filters - SMD-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics LG01-0956N2RLTR - Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Voltage: 500V
DC Resistance-Max: 0.65Ω
Dimension: H  5.08mm x L  12.7mm x W  7.11mm
Mounting Method: Surface Mount
Features & Applications
The LG01-0956N2RL is a part of LG01 Series 0.25 μH, 0.65 OHMS 16 Pin Quad CMC Filters.

It is compatible with IEEE 802.3 and 802.5 and available in SMD package.

Features:

  • Electrical Specifications @ 25 °C
  • Isolation Voltage: 500 Vrms
  • Insulation Resistance: 10,000 Ω
  • Turns Ratio (±3%): 1:1, 1:1, 1:1, 1:1

Applications:

  • Data Communications
  • Telecom
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,170.00
USD
Quantity
Unit Price
1,000+
$4.17
Product Variant Information section