text.skipToContent text.skipToNavigation

Manufacturer Part #

LG11-0366NTRL

LG11 Series 7.62 x 7.11 x 5.08 mm 2.5 kOhm 0.45 Ohm DCR 500 V CMC Filter

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics LG11-0366NTRL - Technical Attributes
Attributes Table
Impedance: 2.5kΩ
Rated Voltage: 500V
DC Resistance-Max: 0.45Ω
Dimension: H  5.08mm x L  7.62mm x W  7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
536
Multiple Of:
67
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.84
USD
Quantity
Unit Price
10
$3.14
25
$3.10
75
$3.05
150
$3.02
400+
$2.94
Product Variant Information section