text.skipToContent text.skipToNavigation

Manufacturer Part #

P0351NLT

2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2610
Product Specification Section
Pulse Electronics P0351NLT - Technical Attributes
Attributes Table
Inductance: 1.47mH
Configuration: Dual
Impedance: 10.7kΩ
Rated Current: 2.8A
Tolerance (%): ±35%
DC Resistance-Max: 80mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
200
$1.24
400
$1.23
800
$1.22
1,000+
$1.21