text.skipToContent text.skipToNavigation

Manufacturer Part #

P0422NLT

Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Pulse Electronics P0422NLT - Technical Attributes
Attributes Table
Inductance: 0.77mH
Configuration: Dual
Rated Current: 4.7A
DC Resistance-Max: 40mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
Germany:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$222.00
USD
Quantity
Unit Price
200
$1.11
400
$1.10
1,000+
$1.08
Product Variant Information section