text.skipToContent text.skipToNavigation

Manufacturer Part #

P0422NLT

Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0422NLT - Technical Attributes
Attributes Table
Inductance: 0.77mH
Configuration: Dual
Rated Current: 4.7A
DC Resistance-Max: 40mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,612.00
USD
Quantity
Unit Price
200
$2.64
400
$2.62
600
$2.60
800+
$2.58
Product Variant Information section