text.skipToContent text.skipToNavigation

Manufacturer Part #

PG1265NLT

Common Mode Chokes Dual 380uH 20A 0.0041Ohm DCR SMD Automotive T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PG1265NLT - Technical Attributes
Attributes Table
Inductance: 380µH
Configuration: Dual
Impedance: 900Ω
Rated Current: 20A
Tolerance (%): ±35%
DC Resistance-Max: 4.1Ω
Operating Temp Range: -40°C to +125°C
Dimension: H  12.7mm x L  31mm x W  25.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
975
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,173.00
USD
Quantity
Unit Price
75
$4.42
150
$4.38
225
$4.35
300
$4.33
375+
$4.28
Product Variant Information section