text.skipToContent text.skipToNavigation

Manufacturer Part #

PLT09HN2003R0P1B

PLT09H Series 14 x 13 x 18 mm 3 A 50 V Radial Lead Common Mode Choke Coil

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Murata PLT09HN2003R0P1B - Technical Attributes
Attributes Table
Inductance: 20µH
Rated Current: 3A
Rated Voltage: 50V
DC Resistance-Max: 100Ω
Dimension: H  8mm x L  14mm x W  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5
$5.32
20
$5.21
40
$5.15
125
$5.06
250+
$4.96
Product Variant Information section