Manufacturer Part #
PLT09HN2003R0P1B
PLT09H Series 14 x 13 x 18 mm 3 A 50 V Radial Lead Common Mode Choke Coil
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Murata PLT09HN2003R0P1B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PLT09HN2003R0P1B - Technical Attributes
Attributes Table
| Inductance: | 20µH |
| Rated Current: | 3A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 100Ω |
| Dimension: | H 8mm x L 14mm x W 13mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$2.72
200
$2.70
300
$2.68
400
$2.67
500+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole