text.skipToContent text.skipToNavigation

Manufacturer Part #

SPDL3216-222-2P-T

CHOKES

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Bel Fuse SPDL3216-222-2P-T - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 2200Ω
Rated Current: 200mA
Rated Voltage: 50V
Tolerance (%): ±25%
DC Resistance-Max: 1.2Ω
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -25°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
2,000+
$0.63
Product Variant Information section